Part Details for 232280671742L by YAGEO Corporation
Overview of 232280671742L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280671742L
232280671742L CAD Models
232280671742L Part Data Attributes
|
232280671742L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280671742L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280671742L
This table gives cross-reference parts and alternative options found for 232280671742L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280671742L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-071K74P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280671742L vs RC0201FR-071K74P |
NRCL02F1741TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | 232280671742L vs NRCL02F1741TRF |
MCR006YLPF1741 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 232280671742L vs MCR006YLPF1741 |
RC0201FR-071K74L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280671742L vs RC0201FR-071K74L |
232280681742 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280671742L vs 232280681742 |
RC01W1741FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 232280671742L vs RC01W1741FBL |
MC0201L6F1741SE | RES,SMT,THICK FILM,1.74K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | 232280671742L vs MC0201L6F1741SE |
NRC-AS02F1741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | 232280671742L vs NRC-AS02F1741TRQYF |
CR251741F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280671742L vs CR251741F |
CR-01FLF--1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280671742L vs CR-01FLF--1K74 |