Part Details for 232280668069L by YAGEO Corporation
Overview of 232280668069L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280668069L
232280668069L CAD Models
232280668069L Part Data Attributes
|
232280668069L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280668069L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280668069L
This table gives cross-reference parts and alternative options found for 232280668069L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280668069L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280678069 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280668069L vs 232280678069 |
RMF02FT80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | 232280668069L vs RMF02FT80R6 |
CR06-80R6FV | Fixed Resistor, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280668069L vs CR06-80R6FV |
RTT0180R6FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280668069L vs RTT0180R6FH5 |
CR0201AFW-80R6GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 232280668069L vs CR0201AFW-80R6GAS |
CPW05-80R6-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280668069L vs CPW05-80R6-FK |
CR0201-FW-80R6GAS | Fixed Resistor, Thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 232280668069L vs CR0201-FW-80R6GAS |
CR2580R6F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280668069L vs CR2580R6F |
9C02017A80R6FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280668069L vs 9C02017A80R6FLPF7 |
RMS02FT80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 80.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | 232280668069L vs RMS02FT80R6 |