232280663923L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of 232280663923L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 232280663923L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232280663923L by YAGEO Corporation

232280663923L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
39200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. 232280663923L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 232280663923L

This table gives cross-reference parts and alternative options found for 232280663923L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280663923L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTF000201-3922FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp 232280663923L vs BCTF000201-3922FTH
RTT013922FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Ralec 232280663923L vs RTT013922FTH
9C02017A3922FLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation 232280663923L vs 9C02017A3922FLPF4
CR06-3922FV Fixed Resistor, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd 232280663923L vs CR06-3922FV
CRG0201-N-3922FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD 232280663923L vs CRG0201-N-3922FT
RC0201FR-0739K2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation 232280663923L vs RC0201FR-0739K2P
9C02017A3922FLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation 232280663923L vs 9C02017A3922FLPF3
RC0201FR-1039K2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 232280663923L vs RC0201FR-1039K2
TSR20GF3922V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group 232280663923L vs TSR20GF3922V
CR0201AFW-3922GAS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc 232280663923L vs CR0201AFW-3922GAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232280663923L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232280663923L by YAGEO Corporation

  • Please alert me when 232280663923L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 232280663923L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232280663923L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 232280663923L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232280663923L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232280663923L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: