Part Details for 232280663573L by YAGEO Corporation
Overview of 232280663573L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280663573L
232280663573L CAD Models
232280663573L Part Data Attributes
|
232280663573L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280663573L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280663573L
This table gives cross-reference parts and alternative options found for 232280663573L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280663573L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201AFW-3572GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 232280663573L vs CR0201AFW-3572GAS |
TSR20GTF3572V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | 232280663573L vs TSR20GTF3572V |
RM02FLN3572 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | 232280663573L vs RM02FLN3572 |
CR253572F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280663573L vs CR253572F |
CR-01FLD--35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280663573L vs CR-01FLD--35K7 |
9C02017A3572FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280663573L vs 9C02017A3572FLPF4 |
CR-01FLF--35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280663573L vs CR-01FLF--35K7 |
9C02017A3572FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280663573L vs 9C02017A3572FLPF7 |
CR-01FLA--35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280663573L vs CR-01FLA--35K7 |
232280673573 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 35700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280663573L vs 232280673573 |