Part Details for 232280370309 by YAGEO Corporation
Overview of 232280370309 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280370309
232280370309 CAD Models
232280370309 Part Data Attributes
|
232280370309
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280370309
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 803 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280370309
This table gives cross-reference parts and alternative options found for 232280370309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280370309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W300JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 232280370309 vs RC01W300JBL |
RTT01300JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280370309 vs RTT01300JH0 |
RK73B1HTTB300J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 232280370309 vs RK73B1HTTB300J |
CR-01JLC---30R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280370309 vs CR-01JLC---30R |
RK73B1HLTP300J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280370309 vs RK73B1HLTP300J |
9C02017A30R0JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280370309 vs 9C02017A30R0JLPF3 |
CR25300J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280370309 vs CR25300J |
RC01W300JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 232280370309 vs RC01W300JB |
CR-01JLD---30R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280370309 vs CR-01JLD---30R |
232280360309L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370309 vs 232280360309L |