Part Details for 232280370164 by YAGEO Corporation
Overview of 232280370164 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280370164
232280370164 CAD Models
232280370164 Part Data Attributes
|
232280370164
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280370164
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 803 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280370164
This table gives cross-reference parts and alternative options found for 232280370164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280370164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL02J164TRF | Res,SMT,Thick Film,160K Ohms,25WV,5% +/-Tol,-200,200ppm TC,0201 Case | NIC Components Corp | 232280370164 vs NRCL02J164TRF |
RK73B1HTTE164J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | 232280370164 vs RK73B1HTTE164J |
RTT01164JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280370164 vs RTT01164JTH |
CR06-164JB | Fixed Resistor, 0.05W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280370164 vs CR06-164JB |
BCTS000201-1603JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | 232280370164 vs BCTS000201-1603JTH |
CR06-164JC | Fixed Resistor, 0.05W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | 232280370164 vs CR06-164JC |
RM02J164CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 232280370164 vs RM02J164CT |
ERJ1GNYJ160KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280370164 vs ERJ1GNYJ160KC |
RC0201JR-07160KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280370164 vs RC0201JR-07160KP |
MCR006YLPJ164 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 232280370164 vs MCR006YLPJ164 |