232280360431
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of 232280360431 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 232280360431 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232280360431 by YAGEO Corporation

232280360431
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
RC0201
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
430 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 232280360431
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 232280360431

This table gives cross-reference parts and alternative options found for 232280360431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280360431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1HLTCD431J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc 232280360431 vs RK73B1HLTCD431J
RMPC06-431JB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc 232280360431 vs RMPC06-431JB
RMPC06-431JPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc 232280360431 vs RMPC06-431JPA
NRC02J431TR RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 430ohm, SURFACE MOUNT, 0201, CHIP NIC Components Corp 232280360431 vs NRC02J431TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232280360431 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232280360431 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232280360431 would you like to use for your alert(s)?
  • Please alert me when 232280360431 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232280360431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232280360431 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232280360431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232280360431.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232280360431 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: