232280360273L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of 232280360273L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 232280360273L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232280360273L by YAGEO Corporation

232280360273L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Series
RC0201
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 232280360273L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 232280360273L

This table gives cross-reference parts and alternative options found for 232280360273L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280360273L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201JR-0727K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 232280360273L vs RC0201JR-0727K
RK73B1HLTED273J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc 232280360273L vs RK73B1HLTED273J
RC0201JR-1327K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 232280360273L vs RC0201JR-1327K
NRC-AS02J273TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP NIC Components Corp 232280360273L vs NRC-AS02J273TRQYF
RC0201J273-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc 232280360273L vs RC0201J273-07-T70
RK73B1HLTC273J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc 232280360273L vs RK73B1HLTC273J
RK73B1HTTE273J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc 232280360273L vs RK73B1HTTE273J
WR02X273JQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation 232280360273L vs WR02X273JQL
RM02JTN273 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd 232280360273L vs RM02JTN273
CRG0201J27K RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 27000ohm, SURFACE MOUNT, 0201, CHIP TE Connectivity 232280360273L vs CRG0201J27K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232280360273L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232280360273L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232280360273L would you like to use for your alert(s)?
  • Please alert me when 232280360273L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232280360273L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232280360273L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232280360273L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232280360273L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232280360273L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: