There are no models available for this part yet.
Overview of 232280360132L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for 232280360132L by YAGEO Corporation
Part Data Attributes for 232280360132L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RC0201
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for 232280360132L
This table gives cross-reference parts and alternative options found for 232280360132L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280360132L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W1301JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 232280360132L vs RC01W1301JTL |
RK73B1HTTP132J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280360132L vs RK73B1HTTP132J |
NRC-AS02J132TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | 232280360132L vs NRC-AS02J132TRF |
RC01W132JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280360132L vs RC01W132JTG |
MC0201L6J1301SE | RES,SMT,THICK FILM,1.3K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | 232280360132L vs MC0201L6J1301SE |
CPW05-132-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280360132L vs CPW05-132-JK |
232280370132L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360132L vs 232280370132L |
RC0201JR-101K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280360132L vs RC0201JR-101K3 |
MCR006YLPJ132 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 232280360132L vs MCR006YLPJ132 |
RK73B1HLTDD132J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | 232280360132L vs RK73B1HLTDD132J |