Part Details for 232279362005 by YAGEO Corporation
Overview of 232279362005 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232279362005
232279362005 CAD Models
232279362005 Part Data Attributes
|
232279362005
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232279362005
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RV | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for 232279362005
This table gives cross-reference parts and alternative options found for 232279362005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232279362005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC0805FT2M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232279362005 vs RVC0805FT2M00 |
9CVR122A2004FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | 232279362005 vs 9CVR122A2004FLPFT |
BCTV000805-2004FTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | 232279362005 vs BCTV000805-2004FTP |
RCH0805F2004-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | 232279362005 vs RCH0805F2004-400V |
RV0805FR-072M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | 232279362005 vs RV0805FR-072M |
232279362005L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232279362005 vs 232279362005L |