Part Details for 232279163745 by YAGEO Corporation
Overview of 232279163745 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232279163745
232279163745 CAD Models
232279163745 Part Data Attributes
|
232279163745
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232279163745
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RV | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for 232279163745
This table gives cross-reference parts and alternative options found for 232279163745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232279163745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279163745L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232279163745 vs 232279163745L |
HV06S4F3744T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 232279163745 vs HV06S4F3744T4E |
HV06S4F3744T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 232279163745 vs HV06S4F3744T5E |
LHVC1206-3M74FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 232279163745 vs LHVC1206-3M74FT4 |
RV1206FR-073M74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 232279163745 vs RV1206FR-073M74L |
RCH1206F3744-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | 232279163745 vs RCH1206F3744-500V |
9CVR023A3744FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 232279163745 vs 9CVR023A3744FLPFT |
RVC1206FT3M74 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3740000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232279163745 vs RVC1206FT3M74 |