Part Details for 232276366495L by YAGEO Corporation
Overview of 232276366495L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276366495L
232276366495L CAD Models
232276366495L Part Data Attributes
|
232276366495L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276366495L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512 | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276366495L
This table gives cross-reference parts and alternative options found for 232276366495L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276366495L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276366495 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232276366495L vs 232276366495 |
FCF25FX-6494 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276366495L vs FCF25FX-6494 |
RCM6432F6494AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 232276366495L vs RCM6432F6494AS |
FCF25FY-6494-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276366495L vs FCF25FY-6494-W |
CR2512F6M49E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 232276366495L vs CR2512F6M49E04 |
AF2512FK-076M49L | Fixed Resistor, 1W, 6490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276366495L vs AF2512FK-076M49L |
9C25121W6494FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 232276366495L vs 9C25121W6494FKPF5 |
RC2512FK-076M49P | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276366495L vs RC2512FK-076M49P |
CR016494F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232276366495L vs CR016494F |
RCS6432F6494AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6490000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 232276366495L vs RCS6432F6494AS |