Part Details for 232276363485 by YAGEO Corporation
Overview of 232276363485 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276363485
232276363485 CAD Models
232276363485 Part Data Attributes
|
232276363485
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276363485
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 232276(1% TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276363485
This table gives cross-reference parts and alternative options found for 232276363485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276363485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W3484FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 232276363485 vs 9C25121W3484FKPF5 |
RMCF2512FT3M48 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 232276363485 vs RMCF2512FT3M48 |
CR2512F3M48E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 232276363485 vs CR2512F3M48E04 |
RCS6432F3484ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | 232276363485 vs RCS6432F3484ES |
CRG2512F3M48 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | 232276363485 vs CRG2512F3M48 |
CR013484F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232276363485 vs CR013484F |
FCF25FY-3484-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276363485 vs FCF25FY-3484-W |
FCF25FW3484 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276363485 vs FCF25FW3484 |
AC2512FK-073M48L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276363485 vs AC2512FK-073M48L |
FCF25FX-3484-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276363485 vs FCF25FX-3484-W |