Part Details for 232276363405 by YAGEO Corporation
Overview of 232276363405 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276363405
232276363405 CAD Models
232276363405 Part Data Attributes
|
232276363405
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276363405
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 232276(1% TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276363405
This table gives cross-reference parts and alternative options found for 232276363405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276363405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076363405L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 232276363405 vs 239076363405L |
FCF25FY-3404-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276363405 vs FCF25FY-3404-W |
AF2512FK-073M4L | Fixed Resistor, 1W, 3400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276363405 vs AF2512FK-073M4L |
BCTS002512-3404FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 232276363405 vs BCTS002512-3404FTE |
FCF25FX-3404 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276363405 vs FCF25FX-3404 |
RCM6432F3404AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 232276363405 vs RCM6432F3404AS |
RC2512FK-073M4P | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276363405 vs RC2512FK-073M4P |
RCS6432F3404AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 232276363405 vs RCS6432F3404AS |
CR2512F3M4E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 232276363405 vs CR2512F3M4E04 |
FCF25FY-3404 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 232276363405 vs FCF25FY-3404 |