Part Details for 232276361588 by YAGEO Corporation
Overview of 232276361588 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276361588
232276361588 CAD Models
232276361588 Part Data Attributes
|
232276361588
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276361588
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.58 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 232276(1% TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276361588
This table gives cross-reference parts and alternative options found for 232276361588. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276361588, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB1R58F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 232276361588 vs RK73HW3ATTEB1R58F |
RTT251R58FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 232276361588 vs RTT251R58FTE |
RK73H3ATTE1R58F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 232276361588 vs RK73H3ATTE1R58F |
25121WF158KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232276361588 vs 25121WF158KT4E |
CTTKFR2512FTF1R58 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | 232276361588 vs CTTKFR2512FTF1R58 |
RK73HW3ATTE1R58F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 232276361588 vs RK73HW3ATTE1R58F |
RK73HW3ATTED1R58F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 232276361588 vs RK73HW3ATTED1R58F |
RK73H3ATE1R58F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 1.58ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | 232276361588 vs RK73H3ATE1R58F |
AA2512FK-071R58L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 232276361588 vs AA2512FK-071R58L |
9C25121W1R58FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.58ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 232276361588 vs 9C25121W1R58FLPF5 |