Part Details for 232276260335L by YAGEO Corporation
Overview of 232276260335L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276260335L
232276260335L CAD Models
232276260335L Part Data Attributes
|
232276260335L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276260335L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512 | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 232276260335L
This table gives cross-reference parts and alternative options found for 232276260335L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276260335L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121WJ0335T4E | Fixed Resistor, 1W, 3300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 232276260335L vs CQ121WJ0335T4E |
9C25121W3304JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 232276260335L vs 9C25121W3304JKPF5 |
AC2512JK-073M3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276260335L vs AC2512JK-073M3L |
RC2512JK-073M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232276260335L vs RC2512JK-073M3 |
AF2512JK-073M3L | Fixed Resistor, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276260335L vs AF2512JK-073M3L |
RMEF2512JT3M30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 232276260335L vs RMEF2512JT3M30 |
RCS6432J335CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 232276260335L vs RCS6432J335CS |
RCM6432J335CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 232276260335L vs RCM6432J335CS |
RC2512JK-073M3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 232276260335L vs RC2512JK-073M3L |
25121WJ0335T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232276260335L vs 25121WJ0335T4E |