Part Details for 232276165118L by YAGEO Corporation
Overview of 232276165118L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276165118L
232276165118L CAD Models
232276165118L Part Data Attributes
|
232276165118L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276165118L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276165118L
This table gives cross-reference parts and alternative options found for 232276165118L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276165118L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010L6F5R11SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | 232276165118L vs MC2010L6F5R11SE |
RC2010F5R11-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | 232276165118L vs RC2010F5R11-07-T70 |
201007F511KT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232276165118L vs 201007F511KT4E |
239076165118L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | 232276165118L vs 239076165118L |
RK73HW2HTTE5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 232276165118L vs RK73HW2HTTE5R11F |
9C2010125R11FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | 232276165118L vs 9C2010125R11FLPF5 |
RK73HW2HRTTE5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 232276165118L vs RK73HW2HRTTE5R11F |
RK73HW2HLBK5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276165118L vs RK73HW2HLBK5R11F |
NRC-AS50F5R11TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | 232276165118L vs NRC-AS50F5R11TRF |
RC2010F5R11-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | 232276165118L vs RC2010F5R11-07-RG70 |