Part Details for 232276161473L by YAGEO Corporation
Overview of 232276161473L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276161473L
232276161473L CAD Models
232276161473L Part Data Attributes
|
232276161473L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276161473L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232276161473L
This table gives cross-reference parts and alternative options found for 232276161473L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276161473L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1472-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 232276161473L vs MC2010-1472-FBW |
RK73HW2HLTED1472F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 232276161473L vs RK73HW2HLTED1472F |
RK73HW2HLBK1472F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276161473L vs RK73HW2HLBK1472F |
RC2010FR-0714K7L | Fixed Resistor, | YAGEO Corporation | 232276161473L vs RC2010FR-0714K7L |
MR20X1472FGL | Fixed Resistor, 0.5W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232276161473L vs MR20X1472FGL |
RTT201472FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 232276161473L vs RTT201472FE3 |
CRGCQ2010F14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 232276161473L vs CRGCQ2010F14K7 |
MC2010P-1472-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 232276161473L vs MC2010P-1472-FB101 |
RTT201472FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 232276161473L vs RTT201472FE2 |
TSR2GTF1472V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | 232276161473L vs TSR2GTF1472V |