Part Details for 232276060758L by YAGEO Corporation
Overview of 232276060758L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276060758L
232276060758L CAD Models
232276060758L Part Data Attributes
|
232276060758L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276060758L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 232276060758L
This table gives cross-reference parts and alternative options found for 232276060758L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276060758L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J7R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | 232276060758L vs RC2010J7R5 |
MR20X7R5JBL | Fixed Resistor, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232276060758L vs MR20X7R5JBL |
RC2010JK-077R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232276060758L vs RC2010JK-077R5 |
RC2010JK-077R5P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 232276060758L vs RC2010JK-077R5P |
MR20X7R5JGL | Fixed Resistor, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232276060758L vs MR20X7R5JGL |
RMC-227R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | 232276060758L vs RMC-227R5JB |
RK73B2HTBK7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276060758L vs RK73B2HTBK7R5J |
MC2010L6J7R50SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | 232276060758L vs MC2010L6J7R50SE |
RK73BW2HRTTEB7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276060758L vs RK73BW2HRTTEB7R5J |
RK73BW2HTBK7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276060758L vs RK73BW2HTBK7R5J |