Part Details for 232276060478 by YAGEO Corporation
Overview of 232276060478 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232276060478
232276060478 CAD Models
232276060478 Part Data Attributes
|
232276060478
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232276060478
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 760 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 232276060478
This table gives cross-reference parts and alternative options found for 232276060478. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232276060478, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLTDD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 232276060478 vs RK73B2HLTDD4R7J |
NQ1007J047JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232276060478 vs NQ1007J047JT4E |
WR20X4R7JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 232276060478 vs WR20X4R7JGL |
MR20X4R7JBL | Fixed Resistor, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232276060478 vs MR20X4R7JBL |
RK73B2HTBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276060478 vs RK73B2HTBK4R7J |
RK73BW2HRTBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276060478 vs RK73BW2HRTBK4R7J |
MR20X4R7JGL | Fixed Resistor, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232276060478 vs MR20X4R7JGL |
BCTS002010-4R70JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | 232276060478 vs BCTS002010-4R70JTE |
WR20X4R7JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 232276060478 vs WR20X4R7JQL |
RK73BW2HTBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 232276060478 vs RK73BW2HTBK4R7J |