Part Details for 232273573603L by YAGEO Corporation
Overview of 232273573603L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273573603L
232273573603L CAD Models
232273573603L Part Data Attributes
|
232273573603L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273573603L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232273573603L
This table gives cross-reference parts and alternative options found for 232273573603L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273573603L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW121810036K1%RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | 232273573603L vs CRCW121810036K1%RT9 |
9C12181W3602FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | 232273573603L vs 9C12181W3602FKPF5 |
WK73R2JTTE3602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 232273573603L vs WK73R2JTTE3602F |
RCA121836K0FKEKAP | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | 232273573603L vs RCA121836K0FKEKAP |
RC1218FK-0736KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273573603L vs RC1218FK-0736KP |
RC1218FK-0736KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273573603L vs RC1218FK-0736KL |
WR181WF3602T5E | Fixed Resistor, Thick Film, 1W, 36000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232273573603L vs WR181WF3602T5E |
RCL121836K0FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | 232273573603L vs RCL121836K0FKEK |
WR18X3602FTL | Fixed Resistor, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232273573603L vs WR18X3602FTL |