Part Details for 232273572674L by YAGEO Corporation
Overview of 232273572674L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273572674L
232273572674L CAD Models
232273572674L Part Data Attributes
|
232273572674L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273572674L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232273572674L
This table gives cross-reference parts and alternative options found for 232273572674L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273572674L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R2JRTTE2673F | Fixed Resistor, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | 232273572674L vs WK73R2JRTTE2673F |
232273522674 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273572674L vs 232273522674 |
RMC-282673FB | RES,SMT,NON-SPECIFIED,267K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | 232273572674L vs RMC-282673FB |
SR1218FK-07267KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273572674L vs SR1218FK-07267KL |
RMC-282673FK | RES,SMT,NON-SPECIFIED,267K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | 232273572674L vs RMC-282673FK |
MR18X2673FTL | Fixed Resistor, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232273572674L vs MR18X2673FTL |
RC1218FK-07267KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273572674L vs RC1218FK-07267KP |
CLF1218267K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | 232273572674L vs CLF1218267K1%100PPM/KNS |
CRCW12182673F100RT9-PB | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 267000ohm, SURFACE MOUNT, 1218, CHIP | Vishay Intertechnologies | 232273572674L vs CRCW12182673F100RT9-PB |
9C12181W2673FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | 232273572674L vs 9C12181W2673FKPF5 |