Part Details for 232273525238 by YAGEO Corporation
Overview of 232273525238 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273525238
232273525238 CAD Models
232273525238 Part Data Attributes
|
232273525238
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273525238
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PRC201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 23227352 | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232273525238
This table gives cross-reference parts and alternative options found for 232273525238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273525238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18W5R23FTL | Fixed Resistor, 1W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232273525238 vs WR18W5R23FTL |
RC1218FK-075R23L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273525238 vs RC1218FK-075R23L |
AC1218FK-075R23L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273525238 vs AC1218FK-075R23L |
AF1218FK-075R23L | Fixed Resistor, 1W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273525238 vs AF1218FK-075R23L |
AA1218FK-075R23L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | 232273525238 vs AA1218FK-075R23L |
CRCW12185R23FNEK | Fixed Resistor | Vishay Intertechnologies | 232273525238 vs CRCW12185R23FNEK |
9C12181W5R23FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | 232273525238 vs 9C12181W5R23FLPF5 |
RC1218FK-075R23P | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273525238 vs RC1218FK-075R23P |
CRCW12185R23FRT9-E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | 232273525238 vs CRCW12185R23FRT9-E3 |