Part Details for 232273477878L by YAGEO Corporation
Overview of 232273477878L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273477878L
232273477878L CAD Models
232273477878L Part Data Attributes
|
232273477878L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273477878L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 232273477878L
This table gives cross-reference parts and alternative options found for 232273477878L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273477878L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273417878 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 7.87ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232273477878L vs 232273417878 |
RTT057R87FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 232273477878L vs RTT057R87FP3 |
RK73H2ALTDB7R87F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 232273477878L vs RK73H2ALTDB7R87F |
RC0805FR-137R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232273477878L vs RC0805FR-137R87 |
232273487878L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232273477878L vs 232273487878L |
NMCT0805FG7R87 | RESISTOR, 0.125W, 1%, 200ppm, 7.87ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232273477878L vs NMCT0805FG7R87 |
RTT057R87FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 232273477878L vs RTT057R87FP4 |
CR-05FLF--7R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 232273477878L vs CR-05FLF--7R87 |
AR0805FR-077R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232273477878L vs AR0805FR-077R87 |
CAS10F7R87CT | Fixed Resistor, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 232273477878L vs CAS10F7R87CT |