Datasheets
232273413905L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for 232273413905L by YAGEO Corporation

Overview of 232273413905L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 232273413905L

232273413905L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

232273413905L Part Data Attributes

232273413905L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
232273413905L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 3900000 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Alternate Parts for 232273413905L

This table gives cross-reference parts and alternative options found for 232273413905L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273413905L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWR10F3904TEW Fixed Resistor, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics 232273413905L vs PWR10F3904TEW
CRCW08053M90FKTABC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Vishay Intertechnologies 232273413905L vs CRCW08053M90FKTABC
RC0805FR-073M9P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 232273413905L vs RC0805FR-073M9P
RTT053904FP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec 232273413905L vs RTT053904FP2
WR08W3904FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation 232273413905L vs WR08W3904FBL
RC2012F395ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics 232273413905L vs RC2012F395ES
CR0805-10W-3904FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD 232273413905L vs CR0805-10W-3904FPT
RC0805FR-133M9P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 232273413905L vs RC0805FR-133M9P
RTT053904FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec 232273413905L vs RTT053904FBA
WR08W3904FGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation 232273413905L vs WR08W3904FGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232273413905L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232273413905L by YAGEO Corporation

  • Please alert me when 232273413905L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 232273413905L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232273413905L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 232273413905L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232273413905L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232273413905L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: