232273081758
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of 232273081758 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 232273081758 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232273081758 by YAGEO Corporation

232273081758
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
7.5 Ω
Resistor Type
FIXED RESISTOR
Series
2322730XX
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. 232273081758
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 232273081758

This table gives cross-reference parts and alternative options found for 232273081758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273081758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM73B2AT7R5J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 232273081758 vs RM73B2AT7R5J
RC0805JR-137R5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation 232273081758 vs RC0805JR-137R5
RK73B2ARTTDB7R5J RES,SMT,THICK FILM,7.5 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation 232273081758 vs RK73B2ARTTDB7R5J
RM73B2ATED7R5J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 232273081758 vs RM73B2ATED7R5J
RK73A2ATTPD7R5J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 232273081758 vs RK73A2ATTPD7R5J
9C08052A7R50JLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation 232273081758 vs 9C08052A7R50JLPF3
CR-05JL5---7R5 Fixed Resistor, CHIP Viking Tech Corp 232273081758 vs CR-05JL5---7R5
NMCT0805JT7R50 RESISTOR, 0.125W, 5%, 200ppm, 7.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 232273081758 vs NMCT0805JT7R50
CR0805-8W-7R5JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD 232273081758 vs CR0805-8W-7R5JT-13
CR0805-10W-7R5JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 232273081758 vs CR0805-10W-7R5JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232273081758 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232273081758 by YAGEO Corporation

  • Please alert me when 232273081758 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232273081758 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232273081758 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232273081758 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232273081758.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232273081758 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: