Part Details for 2322730713R3 by YAGEO Corporation
Overview of 2322730713R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2322730713R3
2322730713R3 CAD Models
2322730713R3 Part Data Attributes
|
2322730713R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2322730713R3
YAGEO Corporation
Res,SMT,Metal Paste,3.3 Ohms,150WV,5% +/-Tol,0805 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 730 71 | |
Size Code | 0805 | |
Technology | METAL STRIP | |
Tolerance | 5% | |
Working Voltage | 150 V |