Part Details for 232273061365 by YAGEO Corporation
Overview of 232273061365 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273061365
232273061365 CAD Models
232273061365 Part Data Attributes
|
232273061365
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273061365
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322730XX | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 232273061365
This table gives cross-reference parts and alternative options found for 232273061365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273061365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J365AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | 232273061365 vs RCM2012J365AS |
CDI08053M65%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 232273061365 vs CDI08053M65%100PPM/KKP5 |
AF0805JR-073M6L | Fixed Resistor, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273061365 vs AF0805JR-073M6L |
AF0805JR-133M6L | Fixed Resistor, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273061365 vs AF0805JR-133M6L |
RC0805JR-133M6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232273061365 vs RC0805JR-133M6 |
9C08052A3604JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | 232273061365 vs 9C08052A3604JKAFT |
RC0805JR-133M6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273061365 vs RC0805JR-133M6L |
9C08052A3604JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 232273061365 vs 9C08052A3604JKPF4 |
RC0805JR-133M6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273061365 vs RC0805JR-133M6P |
RC0805JR-103M6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 232273061365 vs RC0805JR-103M6L |