Part Details for 232273011758L by YAGEO Corporation
Overview of 232273011758L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232273011758L
232273011758L CAD Models
232273011758L Part Data Attributes
|
232273011758L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232273011758L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 232273011758L
This table gives cross-reference parts and alternative options found for 232273011758L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273011758L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2AT7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 232273011758L vs RM73B2AT7R5J |
RC0805JR-137R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232273011758L vs RC0805JR-137R5 |
RK73B2ARTTDB7R5J | RES,SMT,THICK FILM,7.5 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | 232273011758L vs RK73B2ARTTDB7R5J |
232273081758 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232273011758L vs 232273081758 |
RM73B2ATED7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 232273011758L vs RM73B2ATED7R5J |
RK73A2ATTPD7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 232273011758L vs RK73A2ATTPD7R5J |
9C08052A7R50JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 232273011758L vs 9C08052A7R50JLPF3 |
CR-05JL5---7R5 | Fixed Resistor, CHIP | Viking Tech Corp | 232273011758L vs CR-05JL5---7R5 |
NMCT0805JT7R50 | RESISTOR, 0.125W, 5%, 200ppm, 7.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232273011758L vs NMCT0805JT7R50 |
CR0805-8W-7R5JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 232273011758L vs CR0805-8W-7R5JT-13 |