Part Details for 232272911188L by YAGEO Corporation
Overview of 232272911188L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232272911188L
232272911188L CAD Models
232272911188L Part Data Attributes
|
232272911188L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232272911188L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232272911188L
This table gives cross-reference parts and alternative options found for 232272911188L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232272911188L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTE1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 232272911188L vs RK73H2BTTE1R18F |
SG73P2BTTED1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 232272911188L vs SG73P2BTTED1R18F |
NMCR1206FJ1R18 | RES,SMT,THICK FILM,1.18 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 232272911188L vs NMCR1206FJ1R18 |
RC1206FR-071R18P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 232272911188L vs RC1206FR-071R18P |
RK73H2BLBK1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 232272911188L vs RK73H2BLBK1R18F |
232272481188L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232272911188L vs 232272481188L |
RMGW32-1R18FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 232272911188L vs RMGW32-1R18FB |
CR1206T200V1.18R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | 232272911188L vs CR1206T200V1.18R+-1% |
RPC1206FT1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232272911188L vs RPC1206FT1R18 |
RC1206F1R18-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 232272911188L vs RC1206F1R18-07-RG70 |