Part Details for 232272465365L by YAGEO Corporation
Overview of 232272465365L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232272465365L
232272465365L CAD Models
232272465365L Part Data Attributes
|
232272465365L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232272465365L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232272465365L
This table gives cross-reference parts and alternative options found for 232272465365L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232272465365L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F5M36P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 232272465365L vs CR1206F5M36P05 |
RC1206FR-105M36 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232272465365L vs RC1206FR-105M36 |
FCF06FW-5364-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 232272465365L vs FCF06FW-5364-W |
RC1206FR-135M36L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 232272465365L vs RC1206FR-135M36L |
FCF06FS-5364-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 232272465365L vs FCF06FS-5364-W |
FWF06FW-5364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 232272465365L vs FWF06FW-5364 |
232272475365L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232272465365L vs 232272475365L |
AC1206FR-135M36L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232272465365L vs AC1206FR-135M36L |
RC1206FR-135M36 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232272465365L vs RC1206FR-135M36 |
FCF06FV-5364-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 232272465365L vs FCF06FV-5364-W |