232270492006
YAGEO Corporation
Description: Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP

Overview of 232270492006 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 232270492006 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232270492006 by YAGEO Corporation

232270492006
YAGEO Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED CURRENT: 1A
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
Working Voltage
50 V
Want to compare parts?
  1. 232270492006
    YAGEO Corporation
    Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP
    VS

Related Parts for 232270492006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232270492006 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232270492006 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232270492006 would you like to use for your alert(s)?
  • Please alert me when 232270492006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232270492006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232270492006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232270492006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232270492006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232270492006 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: