Part Details for 232270487689 by YAGEO Corporation
Overview of 232270487689 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270487689
232270487689 CAD Models
232270487689 Part Data Attributes
|
232270487689
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270487689
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270487689
This table gives cross-reference parts and alternative options found for 232270487689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270487689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLA--76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 232270487689 vs CR-03FLA--76R8 |
RK73H1JRTBK76R8F | RES,SMT,THICK FILM,76.8 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | 232270487689 vs RK73H1JRTBK76R8F |
NRC-AS06F76R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | 232270487689 vs NRC-AS06F76R8TRF |
CR0603-16W-76R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | 232270487689 vs CR0603-16W-76R8FPT-13 |
RK73H1JTTP76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 232270487689 vs RK73H1JTTP76R8F |
CDP060376R81%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 232270487689 vs CDP060376R81%100PPM/KKP10 |
CRCW060376R8FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 232270487689 vs CRCW060376R8FKEBC |
MR06X76R8FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 232270487689 vs MR06X76R8FTL |
CR-03FLD--76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 232270487689 vs CR-03FLD--76R8 |
RK73H1JLTDD76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 232270487689 vs RK73H1JLTDD76R8F |