Part Details for 232270482329 by YAGEO Corporation
Overview of 232270482329 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270482329
232270482329 CAD Models
232270482329 Part Data Attributes
|
232270482329
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270482329
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270482329
This table gives cross-reference parts and alternative options found for 232270482329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270482329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X23.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | 232270482329 vs CR0603TT100X23.2R+-1% |
RK73H1JRTBK23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | 232270482329 vs RK73H1JRTBK23R2F |
MR06X23R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 232270482329 vs MR06X23R2FBL |
RMCF0603FB23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232270482329 vs RMCF0603FB23R2 |
CDP060323R21%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 232270482329 vs CDP060323R21%100PPM/KKP20 |
RMC16K23R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 232270482329 vs RMC16K23R2FTP |
MR06X23R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 232270482329 vs MR06X23R2FTL |
D1106030B2329FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 232270482329 vs D1106030B2329FP5 |
RK73H1JLTD23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 232270482329 vs RK73H1JLTD23R2F |
RTT0323R2FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 232270482329 vs RTT0323R2FBA |