Part Details for 232270475115 by YAGEO Corporation
Overview of 232270475115 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270475115
232270475115 CAD Models
232270475115 Part Data Attributes
|
232270475115
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270475115
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270475115
This table gives cross-reference parts and alternative options found for 232270475115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270475115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1106038B5114FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 232270475115 vs D1106038B5114FB5 |
D11AP1005M111%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | 232270475115 vs D11AP1005M111%B5 |
BCTS000603-5114FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | 232270475115 vs BCTS000603-5114FTP |
AC0603FR-135M11L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232270475115 vs AC0603FR-135M11L |
CRCW06035114F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 232270475115 vs CRCW06035114F100RT1 |
0603WAF5114T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232270475115 vs 0603WAF5114T5E |
CR0603-10W-5114FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | 232270475115 vs CR0603-10W-5114FPT-13 |
CDF06035M111%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 232270475115 vs CDF06035M111%100PPM/KNP10 |
CR0603-16W-5114FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | 232270475115 vs CR0603-16W-5114FPT |
RC0603FR-135M11L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 232270475115 vs RC0603FR-135M11L |