Part Details for 232270270119 by YAGEO Corporation
Overview of 232270270119 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270270119
232270270119 CAD Models
232270270119 Part Data Attributes
|
232270270119
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270270119
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC21 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 232270270119
This table gives cross-reference parts and alternative options found for 232270270119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270270119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0110T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 232270270119 vs 0603SAJ0110T5E |
RK73B1JLTDD110J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 232270270119 vs RK73B1JLTDD110J |
RM06J110CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 232270270119 vs RM06J110CTDK |
ERJ3GEYJ110V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232270270119 vs ERJ3GEYJ110V |
RK73B1JRTTDD110J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 232270270119 vs RK73B1JRTTDD110J |
RMC16-110JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 232270270119 vs RMC16-110JTP |
CRCW060311R0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 232270270119 vs CRCW060311R0JNEB |
RCG060311R0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 232270270119 vs RCG060311R0JNED |
RMC16-110JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 232270270119 vs RMC16-110JB |
RK73B1JGTD110J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 232270270119 vs RK73B1JGTD110J |