Part Details for 232270260158L by YAGEO Corporation
Overview of 232270260158L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270260158L
232270260158L CAD Models
232270260158L Part Data Attributes
|
232270260158L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270260158L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for 232270260158L
This table gives cross-reference parts and alternative options found for 232270260158L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270260158L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J1R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 232270260158L vs RM06J1R5CTDK |
CRCW06031R50JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 232270260158L vs CRCW06031R50JNEA |
RMCS0603JT1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232270260158L vs RMCS0603JT1R50 |
RMCF0603JB1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 232270260158L vs RMCF0603JB1R50 |
0603WAJ015JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232270260158L vs 0603WAJ015JT5E |
CRCW06031R50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 232270260158L vs CRCW06031R50JNEAC |
CRCW06031R5J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1.5ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | 232270260158L vs CRCW06031R5J200RT5-E3 |
CAR06J1R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 232270260158L vs CAR06J1R5CT |
CRCW06031R50JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | 232270260158L vs CRCW06031R50JNTA |
RK73B1JGTD1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 232270260158L vs RK73B1JGTD1R5J |