Part Details for 232261513104 by Vishay BCcomponents
Overview of 232261513104 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232261513104
232261513104 CAD Models
232261513104 Part Data Attributes
|
232261513104
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
232261513104
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | 23226151 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.21 W | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |