Part Details for 232259353216 by YAGEO Corporation
Overview of 232259353216 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259353216
232259353216 CAD Models
232259353216 Part Data Attributes
|
232259353216
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259353216
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 420V, 44J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 44 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for 232259353216
This table gives cross-reference parts and alternative options found for 232259353216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259353216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259353216 | Varistor, 420V, 44J, Through Hole Mount, RADIAL LEADED | Vishay BCcomponents | 232259353216 vs 232259353216 |