232259331706
YAGEO Corporation
Description: RESISTOR, VOLTAGE DEPENDENT, 22V, 2J, THROUGH HOLE MOUNT

Overview of 232259331706 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 232259331706 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232259331706 by YAGEO Corporation

232259331706
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
2 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.25 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
22 V
Want to compare parts?
  1. 232259331706
    YAGEO Corporation
    RESISTOR, VOLTAGE DEPENDENT, 22V, 2J, THROUGH HOLE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232259331706 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232259331706 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232259331706 would you like to use for your alert(s)?
  • Please alert me when 232259331706 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232259331706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232259331706 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232259331706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232259331706.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232259331706 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: