232246090107
YAGEO Corporation
Description: Potentiometer, Metal Glaze/thick Film, 24000000ohm, 8500V,

Overview of 232246090107 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 232246090107 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232246090107 by YAGEO Corporation

232246090107
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Package Height
11.1 mm
Package Length
53.5 mm
Package Width
28.5 mm
Resistance
24000000 Ω
Resistor Type
POTENTIOMETER
Series
2322 460 901
Technology
METAL GLAZE/THICK FILM
Working Voltage
8500 V
Want to compare parts?
  1. 232246090107
    YAGEO Corporation
    Potentiometer, Metal Glaze/thick Film, 24000000ohm, 8500V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232246090107 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232246090107 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 232246090107 would you like to use for your alert(s)?
  • Please alert me when 232246090107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232246090107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232246090107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232246090107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232246090107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232246090107 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: