Part Details for 232246090106 by YAGEO Corporation
Overview of 232246090106 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232246090106
232246090106 CAD Models
232246090106 Part Data Attributes
|
232246090106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232246090106
YAGEO Corporation
Potentiometer, Metal Glaze/thick Film, 24000000ohm, 8500V,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Package Height | 11.1 mm | |
Package Length | 53.5 mm | |
Package Width | 28.5 mm | |
Resistance | 24000000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | 2322 460 901 | |
Technology | METAL GLAZE/THICK FILM | |
Working Voltage | 8500 V |