2322423-7
Description: Cable Assembly, 24AWG, Communication Cable

Overview of 2322423-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2322423-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 15AM5785
Newark Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2322423-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $393.6900
  • 3 $368.1300
  • 5 $357.3000
  • 10 $349.4700
  • 25 $344.2800
$344.2800 / $393.6900 Buy Now
DISTI # 68AC5871
Newark Sensor Cord, 8P M12 Plug-R/A Plug, 13.1 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Product Range:-, No. Of Positions:8Positions Rohs Compliant: Yes |Te Connectivity 2322423-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $272.4200
  • 25 $250.7700
  • 50 $236.3400
  • 100 $225.5200
$225.5200 / $272.4200 Buy Now
DISTI # 2266-2322423-7-ND
DigiKey CBL 8POS RCPT RA TO RCPT 13.12' Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT 9
In Stock
  • 1 $346.6100
  • 2 $340.1900
  • 3 $333.7600
  • 5 $327.3500
$327.3500 / $346.6100 Buy Now
DISTI # A141230-ND
DigiKey CBL 8POS RCPT RA TO RCPT 13.12' Min Qty: 1 Lead time: 22 Weeks Container: Box 1
In Stock
  • 1 $291.5600
$291.5600 Buy Now
DISTI # 2322423-7
Avnet Americas Cable Assembly Sensor 4m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 2322423-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # AMP2322423-7
Heilind Electronics M12 A-M-8 CAB ASS. (PLG-PLG) 4 Americas - 0 in Stock
Buy Now
Onlinecomponents.com M12 A-M-8 CAB ASS. (PLG-PLG) 4.0M CAT 7 RoHS: Compliant 9 Partner Stock
  • 1 $313.2400
  • 3 $281.7100
  • 5 $274.3600
  • 8 $270.2500
  • 10 $265.3900
$265.3900 / $313.2400 Buy Now
DISTI # 65087772
Verical M12 Cable Assemblies RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 9
  • 1 $325.0200
  • 2 $319.0100
  • 3 $312.9800
  • 5 $306.9600
$306.9600 / $325.0200 Buy Now
DISTI # 23224237-TEC
TME 2322423-7 Min Qty: 1 9
  • 1 $352.0176
  • 2 $310.9478
  • 3 $305.0785
  • 5 $299.2118
$299.2118 / $352.0176 Buy Now
DISTI # 2322423-7
IBS Electronics Cable Assembly Sensor 4m 8 Position M12 Plug to M12 Plug 24AWG Blue Box Min Qty: 3 Package Multiple: 1 9
  • 3 $292.6560
$292.6560 Buy Now
DISTI # AMP2322423-7
Interstate Connecting Components M12 A-M-8 CAB ASS. (PLG-PLG) 4 0
Buy Now
DISTI # 000000000005773245
Sager Sensor Cables / Actuator Cables M12 A-M-8 CBL ASSY PLG-PLG 4.0M CAT 7 0
Buy Now
DISTI # C1S114409184837
Chip1Stop Actuator RoHS: Compliant 9
  • 1 $364.0000
  • 2 $358.0000
  • 3 $351.0000
  • 5 $323.0000
$323.0000 / $364.0000 Buy Now
Master Electronics M12 A-M-8 CAB ASS. (PLG-PLG) 4.0M CAT 7 RoHS: Compliant 9 Partner Stock
  • 1 $313.2400
  • 3 $281.7100
  • 5 $274.3600
  • 8 $270.2500
  • 10 $265.3900
$265.3900 / $313.2400 Buy Now

CAD Models for 2322423-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2322423-7 by TE Connectivity

2322423-7
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
PLUG
Connector Side2
PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Diameter
8.4 mm
Length
4 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Shielding
YES
Wire Gauge
24 AWG
Wire Size-Max
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 2322423-7
    TE Connectivity
    Cable Assembly, 24AWG, Communication Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2322423-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2322423-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2322423-7 would you like to use for your alert(s)?
  • Please alert me when 2322423-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2322423-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2322423-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2322423-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2322423-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2322423-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: