-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5777
|
Newark | Cable Assembly, 22Awg, Communication Cable |Amp Te Connectivity 2322422-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$357.1700 / $408.4300 | Buy Now |
DISTI #
68AC5863
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 14.8 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:4.5M, Cable Length - Imperial:14.8Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity 2322422-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.9500 / $256.4100 | Buy Now |
DISTI #
2266-2322422-8-ND
|
DigiKey | CBL 4POS MALE TO MALE 14.76' Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$332.9500 / $359.5800 | Buy Now |
DISTI #
2322422-8
|
Avnet Americas | Cable Assembly Sensor 4.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 2322422-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2322422-8
|
Heilind Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 4.5M CAT5E RoHS: Compliant |
10 Partner Stock |
|
$327.8800 / $354.6600 | Buy Now |
DISTI #
65087354
|
Verical | M12 Cable Assemblies RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$312.2100 / $337.1900 | Buy Now |
DISTI #
23224228-TEC
|
TME | 2322422-8 Min Qty: 1 | 10 |
|
$304.3260 / $365.1897 | Buy Now |
DISTI #
2322422-8
|
IBS Electronics | Cable Assembly Sensor 4.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box Min Qty: 3 Package Multiple: 1 | 10 |
|
$303.6020 | Buy Now |
DISTI #
AMP2322422-8
|
Interstate Connecting Components | M12 D-M-4 CAB ASS. (PLG-PLG) 4 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2322422-8
TE Connectivity
Buy Now
|
Compare Parts:
2322422-8
TE Connectivity
Cable Assembly, 22AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 4.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |