-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5860
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 9.8Ft, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Te Connectivity 2322422-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.8400 / $255.9000 | Buy Now |
DISTI #
2266-2322422-5-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 9.84' Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$307.5100 / $325.5800 | Buy Now |
DISTI #
A141150-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 9.84' Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$222.5100 | Buy Now |
DISTI #
2322422-5
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 2322422-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2322422-5
|
Heilind Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 3.0M CAT5E RoHS: Compliant |
9 Partner Stock |
|
$249.9500 / $294.1300 | Buy Now |
DISTI #
23224225-TEC
|
TME | 2322422-5 Min Qty: 1 | 9 |
|
$286.0951 / $336.5721 | Buy Now |
DISTI #
AMP2322422-5
|
Interstate Connecting Components | M12 D-M-4 CAB ASS. (PLG-PLG) 3 | 0 |
|
Buy Now | |
DISTI #
C1S114408830276
|
Chip1Stop | Network cable RoHS: Compliant | 9 |
|
$303.0000 / $343.0000 | Buy Now |
|
Master Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 3.0M CAT5E RoHS: Compliant |
9 Partner Stock |
|
$249.9500 / $294.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2322422-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2322422-5
TE Connectivity
Cable Assembly, 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 3 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |