Part Details for 2322401 (ALTERNATE: VIP-2/SC/HD15SUB/F) by Phoenix Contact
Overview of 2322401 (ALTERNATE: VIP-2/SC/HD15SUB/F) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2322401 (ALTERNATE: VIP-2/SC/HD15SUB/F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251588
|
RS | D-sub Interface Module DIN Rail Mount Female 15 Pole 125 V ac/dc 1A 65.5mm | Phoenix Contact 2322401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$67.5800 / $80.9400 | Buy Now |