Part Details for 232218685909 by Vishay BCcomponents
Overview of 232218685909 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232218685909
232218685909 CAD Models
232218685909 Part Data Attributes
|
232218685909
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
232218685909
Vishay BCcomponents
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 59 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for 232218685909
This table gives cross-reference parts and alternative options found for 232218685909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232218685909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2DCVTER59R0F | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 232218685909 vs MF1/2DCVTER59R0F |
MF1/2DCVTPR59R0F | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 232218685909 vs MF1/2DCVTPR59R0F |
MFS1/2DLVTEA59R0F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 59ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | 232218685909 vs MFS1/2DLVTEA59R0F |
MF1/2DCM15A59R0F | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 232218685909 vs MF1/2DCM15A59R0F |
FMF-50FRF59R | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 232218685909 vs FMF-50FRF59R |
MF1/2DCM12.5A59R0F | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 232218685909 vs MF1/2DCM12.5A59R0F |
FMF-50FTF59R | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 232218685909 vs FMF-50FTF59R |
5053HD59R00F | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 232218685909 vs 5053HD59R00F |
MFS1/2DCM12.5A59R0F | Fixed Resistor, Metal Film, 0.5W, 59ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 232218685909 vs MFS1/2DCM12.5A59R0F |
CMF1/259R0FLFAMMO | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 59ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | 232218685909 vs CMF1/259R0FLFAMMO |