Part Details for 2322-633-83103 by YAGEO Corporation
Overview of 2322-633-83103 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5858 | |
MSS1583-103ME | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
MSD1583-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 5858, CHIP, 5858, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2322-633-83103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 15 |
|
$2.2500 / $4.5000 | Buy Now |