Part Details for 2321B-TACHG by BOYD Laconia
Overview of 2321B-TACHG by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2321B-TACHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-2321B-TACHG-ND
|
DigiKey | THM,2321B-TACHG Min Qty: 2520 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4525 | Buy Now |
DISTI #
532-2321B-TACHG
|
Mouser Electronics | Heat Sinks Heat Sink for Metal/Ceramic BGA, Black, 43.2x41.3x8.9mm, IC=42.5x42.5, Tape #32 RoHS: Compliant | 0 |
|
$15.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6700 / $45.9900 | Buy Now |
DISTI #
000000000006350529
|
Sager | Heat Sinks Heat Sink for Metal/Ceramic BGA, Black, 43.2x41.3x8.9mm, IC=42.5x42.5, Tape #32 Min Qty: 420 | 0 |
|
$14.5100 | Buy Now |
Part Details for 2321B-TACHG
2321B-TACHG CAD Models
2321B-TACHG Part Data Attributes
|
2321B-TACHG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
2321B-TACHG
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Height | 8.9 mm | |
Length | 41.3 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 43.2 mm |