2321BX684K2NT61
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP

Overview of 2321BX684K2NT61 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 2321BX684K2NT61 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2321BX684K2NT61 by Presidio Components Inc

2321BX684K2NT61
Presidio Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 2321
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
2321
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 2321BX684K2NT61
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP
    VS

Alternate Parts for 2321BX684K2NT61

This table gives cross-reference parts and alternative options found for 2321BX684K2NT61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2321BX684K2NT61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2321BX684K2NT66 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2NT66
2321BX684K2NT91 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2NT91
2321BX684K2P3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2P3
2321BX684K2P1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2P1
2321BX684K2PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2PB
2321BX684K2F4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2F4
2321BX684K2NT94 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2NT94
2321BX684K2NG1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2NG1
2321BX684K2NG3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2NG3
2321BX684K2PA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.68uF, Surface Mount, 2321, CHIP Presidio Components Inc 2321BX684K2NT61 vs 2321BX684K2PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2321BX684K2NT61 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2321BX684K2NT61 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 2321BX684K2NT61 would you like to use for your alert(s)?
  • Please alert me when 2321BX684K2NT61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2321BX684K2NT61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2321BX684K2NT61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2321BX684K2NT61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2321BX684K2NT61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2321BX684K2NT61 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: